
0683G9300-01 | |
---|---|
DigiKey Part Number | 5923-0683G9300-01TR-ND - Tape & Reel (TR) 5923-0683G9300-01CT-ND - Cut Tape (CT) 5923-0683G9300-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0683G9300-01 |
Description | FUSE CERM 30A 350VAC 125VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 A 350 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0683G9300-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 2kA DC | |
Melting I²t | 1071.0 | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.183" Dia x 0.476" L (4.65mm x 12.10mm) | |
DC Cold Resistance | 0.0018 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,62000 Kč | 55,62 Kč |
5 | 46,20000 Kč | 231,00 Kč |
10 | 42,61800 Kč | 426,18 Kč |
50 | 35,36100 Kč | 1 768,05 Kč |
100 | 32,61980 Kč | 3 261,98 Kč |
250 | 29,30696 Kč | 7 326,74 Kč |
500 | 27,01484 Kč | 13 507,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 21,21799 Kč | 31 826,99 Kč |
Unit Price without VAT: | 55,62000 Kč |
---|---|
Unit Price with VAT: | 67,30020 Kč |