
0680L8000-05 | |
---|---|
DigiKey Part Number | 5923-0680L8000-05TR-ND - Tape & Reel (TR) 5923-0680L8000-05CT-ND - Cut Tape (CT) 5923-0680L8000-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L8000-05 |
Description | FUSE BRD MNT 8A 50VAC 75VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 A 50 V 75 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L8000-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 75 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 500A DC | |
Melting I²t | 108.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.0099 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,58000 Kč | 14,58 Kč |
5 | 12,16400 Kč | 60,82 Kč |
10 | 11,20700 Kč | 112,07 Kč |
50 | 9,30260 Kč | 465,13 Kč |
100 | 8,58400 Kč | 858,40 Kč |
250 | 7,71792 Kč | 1 929,48 Kč |
500 | 7,11802 Kč | 3 559,01 Kč |
1 000 | 6,56312 Kč | 6 563,12 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 4,36855 Kč | 21 842,75 Kč |
10 000 | 4,02157 Kč | 40 215,70 Kč |
15 000 | 3,85069 Kč | 57 760,35 Kč |
Unit Price without VAT: | 14,58000 Kč |
---|---|
Unit Price with VAT: | 17,64180 Kč |