
0679L9100-01 | |
|---|---|
DigiKey Part Number | 5923-0679L9100-01TR-ND - Tape & Reel (TR) 5923-0679L9100-01CT-ND - Cut Tape (CT) 5923-0679L9100-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0679L9100-01 |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0679L9100-01 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 25.7 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0066 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476010.MR | Littelfuse Inc. | 1 957 | F6644CT-ND | 52,29000 Kč | Direct |
| 0476010.MRSN | Littelfuse Inc. | 1 996 | F6645CT-ND | 52,29000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 5 | 10,37400 Kč | 51,87 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 50 | 7,94980 Kč | 397,49 Kč |
| 100 | 7,33460 Kč | 733,46 Kč |
| 250 | 6,59420 Kč | 1 648,55 Kč |
| 500 | 6,08228 Kč | 3 041,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,60878 Kč | 5 608,78 Kč |
| 2 000 | 5,16982 Kč | 10 339,64 Kč |
| 3 000 | 4,92816 Kč | 14 784,48 Kč |
| 5 000 | 4,63846 Kč | 23 192,30 Kč |
| 7 000 | 4,45620 Kč | 31 193,40 Kč |
| 10 000 | 4,27003 Kč | 42 700,30 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |










