
0679L4000-05 | |
|---|---|
DigiKey Part Number  | 5923-0679L4000-05TR-ND - Tape & Reel (TR) 5923-0679L4000-05CT-ND - Cut Tape (CT) 5923-0679L4000-05DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 0679L4000-05  | 
Description  | FUSE BRD MNT 4A 125VAC/VDC 2SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 0679L4000-05 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 125 V  | |
Response Time  | Fast Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 50A AC, 300A DC  | |
Melting I²t  | 3.5  | |
Approval Agency  | AEC-Q200, cURus  | |
Operating Temperature  | -55°C ~ 125°C  | |
Color  | -  | |
Size / Dimension  | 0.240" L x 0.100" W x 0.110" H (6.10mm x 2.54mm x 2.79mm)  | |
DC Cold Resistance  | 0.02 Ohms  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč | 
| 5 | 6,70000 Kč | 33,50 Kč | 
| 10 | 6,15900 Kč | 61,59 Kč | 
| 50 | 5,11420 Kč | 255,71 Kč | 
| 100 | 4,71880 Kč | 471,88 Kč | 
| 250 | 4,24276 Kč | 1 060,69 Kč | 
| 500 | 3,91402 Kč | 1 957,01 Kč | 
| 1 000 | 3,60963 Kč | 3 609,63 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 2,19703 Kč | 10 985,15 Kč | 
| 10 000 | 2,16018 Kč | 21 601,80 Kč | 
| Unit Price without VAT: | 8,11000 Kč | 
|---|---|
| Unit Price with VAT: | 9,81310 Kč | 









