


XSECAT | |
|---|---|
DigiKey Part Number | 2170-XSECAT-ND |
Manufacturer | |
Manufacturer Product Number | XSECAT |
Description | ETHERCAT COMMUNICATION GATEWAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XSECAT Models |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer Banner Engineering Corporation | Mounting Type DIN Rail |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Approval Agency CE, cULus, UL |
Controller Type General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 053,42000 Kč | 11 053,42 Kč |
| Unit Price without VAT: | 11 053,42000 Kč |
|---|---|
| Unit Price with VAT: | 13 374,63820 Kč |













