
STPX50 | |
|---|---|
DigiKey Part Number | 2170-STPX50-ND |
Manufacturer | |
Manufacturer Product Number | STPX50 |
Description | CABLE MOD 8P8C 50.84' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.84' (15.50m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 50.84' (15.50m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 879,12000 Kč | 3 879,12 Kč |
| Unit Price without VAT: | 3 879,12000 Kč |
|---|---|
| Unit Price with VAT: | 4 693,73520 Kč |
















