


XS26-2D | |
|---|---|
DigiKey Part Number | 2170-XS26-2D-ND |
Manufacturer | |
Manufacturer Product Number | XS26-2D |
Description | SAFETY CONTROLLER 26IN/2PAIR OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XS26-2D Models |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer Banner Engineering Corporation | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Controller Type General Purpose | Ingress Protection IP20, IP54 |
Number of Inputs and Type 26 - Digital | Features Display |
Safety Outputs and Type Solid State (2) | Approval Agency CE, cULus, UL |
Contact Rating @ Voltage 0.5A @ 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 577,32000 Kč | 29 577,32 Kč |
| Unit Price without VAT: | 29 577,32000 Kč |
|---|---|
| Unit Price with VAT: | 35 788,55720 Kč |













