
BF1801L-024 | |
|---|---|
DigiKey Part Number | 2170-BF1801L-024-ND |
Manufacturer | |
Manufacturer Product Number | BF1801L-024 |
Description | RELAY POSITIVELY GUIDED 18AMP BF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 18 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Banner Engineering Corporation | Features Auxiliary Contacts |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount, DIN Rail | Must Operate Voltage 19.2 VDC |
Coil Voltage 24VDC | Must Release Voltage 4.8 VDC |
Contact Form 4PST-3NO/1NC (3 Form A, 1 Form B) | Operate Time 58 ms |
Contact Rating (Current) 18 A | Release Time 42 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 213,88000 Kč | 5 213,88 Kč |
| Unit Price without VAT: | 5 213,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 308,79480 Kč |
















