
VELC60-BG | |
|---|---|
DigiKey Part Number | 2170-VELC60-BG-ND |
Manufacturer | |
Manufacturer Product Number | VELC60-BG |
Description | VE LENS COVER IP67 60MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VELC60-BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lens Cover | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 379,40000 Kč | 6 379,40 Kč |
| Unit Price without VAT: | 6 379,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 719,07400 Kč |





