


VE200G1A | |
|---|---|
DigiKey Part Number | 2170-VE200G1A-ND |
Manufacturer | |
Manufacturer Product Number | VE200G1A |
Description | VE SMART CAMERA 752 X 480 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VE200G1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 0.4MP, 752 x 480 (360,960 Pixels) | |
Light Source | External | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75 468,59000 Kč | 75 468,59 Kč |
| Unit Price without VAT: | 75 468,59000 Kč |
|---|---|
| Unit Price with VAT: | 91 316,99390 Kč |











