
LEDWRV75BM | |
|---|---|
DigiKey Part Number | 2170-LEDWRV75BM-ND |
Manufacturer | |
Manufacturer Product Number | LEDWRV75BM |
Description | VE SERIES SEALED IP67 RING LIGHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spotlight White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spotlight | |
Color | White | |
Length | - | |
Width | - | |
Height | 3.000" (76.20mm) | |
Outer Diameter | 3.900" (99.06mm) Dia | |
Inner Diameter | - | |
Length - Emitting Surface | - | |
Width - Emitting Surface | - | |
Outer Diameter - Emitting Surface | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 297,37000 Kč | 19 297,37 Kč |
| Unit Price without VAT: | 19 297,37000 Kč |
|---|---|
| Unit Price with VAT: | 23 349,81770 Kč |





