
VE201G1C | |
|---|---|
DigiKey Part Number | 2170-VE201G1C-ND |
Manufacturer | |
Manufacturer Product Number | VE201G1C |
Description | VE CAMERA VISION & ID 1280X1024 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 1.3MP, 1280 x 1024 (1,310,720 Pixels) | |
Light Source | External | |
Scan Rate | - | |
Image Type | Monochrome | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81 409,67000 Kč | 81 409,67 Kč |
| Unit Price without VAT: | 81 409,67000 Kč |
|---|---|
| Unit Price with VAT: | 98 505,70070 Kč |











