
STPF-M12-820 | |
|---|---|
DigiKey Part Number | 2170-STPF-M12-820-ND |
Manufacturer | |
Manufacturer Product Number | STPF-M12-820 |
Description | CORDSET, DOUBLE-END, M12 TO RJ45 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p8c 20.00' (6.10m) |
Category | Length 20.00' (6.10m) |
Manufacturer Banner Engineering Corporation | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Female to RJ45, 8p8c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,19000 Kč | 1 272,19 Kč |
| Unit Price without VAT: | 1 272,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,34990 Kč |



