
WLB32EX1130PQ | |
|---|---|
DigiKey Part Number | 2170-WLB32EX1130PQ-ND |
Manufacturer | |
Manufacturer Product Number | WLB32EX1130PQ |
Description | WORK LIGHT 1130MM, WHT, POE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Task Light White, Cool 3.71' (1.1m) 42.5 ~ 57VDC Tubular, Diffused |
Datasheet | Datasheet |
EDA/CAD Models | WLB32EX1130PQ Models |
Category | Voltage - Supply 42.5 ~ 57VDC |
Manufacturer Banner Engineering Corporation | Housing Material Aluminum (Al) |
Series | Rated Life 50,000 Hours |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color White, Cool | Ingress Protection IP50 - Dust Protected |
Luminous Flux 3000lm | Lens Type Tubular, Diffused |
Length 3.71' (1.1m) | Approval Agency CE, cULus |
Profile (W x H) 1.26" x 1.81" (32.0mm x 46.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 345,31000 Kč | 7 345,31 Kč |
| Unit Price without VAT: | 7 345,31000 Kč |
|---|---|
| Unit Price with VAT: | 8 887,82510 Kč |








