Task Light White, Cool 3.71' (1.1m) 42.5 ~ 57VDC Tubular, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLB32EX1130EPQ

DigiKey Part Number
2170-WLB32EX1130EPQ-ND
Manufacturer
Manufacturer Product Number
WLB32EX1130EPQ
Description
WORK LIGHT 1130MM, WHT, POE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Task Light White, Cool 3.71' (1.1m) 42.5 ~ 57VDC Tubular, Diffused
Datasheet
 Datasheet
EDA/CAD Models
WLB32EX1130EPQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
42.5 ~ 57VDC
Manufacturer
Banner Engineering Corporation
Features
Dimmable
Series
Housing Material
Aluminum (Al)
Packaging
Box
Rated Life
50,000 Hours
Part Status
Active
Termination Style
Connector (M12)
Illumination Color
White, Cool
Operating Temperature
-40°C ~ 50°C
Luminous Flux
3000lm
Ingress Protection
IP50 - Dust Protected
Length
3.71' (1.1m)
Lens Type
Tubular, Diffused
Profile (W x H)
1.51" x 1.89" (38.4mm x 48.0mm)
Approval Agency
CE, cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 726,55000 Kč7 726,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7 726,55000 Kč
Unit Price with VAT:9 349,12550 Kč