Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSA-EB1PLYRS1-12ED1Q8

DigiKey Part Number
2170-SSA-EB1PLYRS1-12ED1Q8-ND
Manufacturer
Manufacturer Product Number
SSA-EB1PLYRS1-12ED1Q8
Description
SW ESTOP PULL/TWIST RESET 2A 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch 3PST-2NC/1NO Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull or Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 30.00mm Dia
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 55°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 362,39000 Kč6 362,39 Kč
Manufacturers Standard Package
Unit Price without VAT:6 362,39000 Kč
Unit Price with VAT:7 698,49190 Kč