
SOLUTIONSKIT9-VIBEMETRIC | |
|---|---|
DigiKey Part Number | 2170-SOLUTIONSKIT9-VIBEMETRIC-ND |
Manufacturer | |
Manufacturer Product Number | SOLUTIONSKIT9-VIBEMETRIC |
Description | SENSOR MULT TEMP/VIBRATION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature, Vibration (IoT Finished Device) Sensor RS-485 Output |
EDA/CAD Models | SOLUTIONSKIT9-VIBEMETRIC Models |
Category | Sensor Type Temperature, Vibration (IoT Finished Device) |
Manufacturer Banner Engineering Corporation | Output Type RS-485 |
Packaging Box | Operating Temperature -40°C ~ 105°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 619,27000 Kč | 72 619,27 Kč |
| Unit Price without VAT: | 72 619,27000 Kč |
|---|---|
| Unit Price with VAT: | 87 869,31670 Kč |












