
DX80N9Q45VTPD | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45VTPD-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45VTPD |
Description | WIRELESS Q45 VIBRATION AND TEMPE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Node 900MHz FHSS, ISM |
Datasheet | Datasheet |
EDA/CAD Models | DX80N9Q45VTPD Models |
Category | Modulation or Protocol FHSS, ISM |
Manufacturer Banner Engineering Corporation | Frequency 900MHz |
Series | Applications Wireless |
Packaging Bulk | Power - Output 30dBm |
Part Status Active | Features IP67 |
Function Node | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 408,31000 Kč | 8 408,31 Kč |
| Unit Price without VAT: | 8 408,31000 Kč |
|---|---|
| Unit Price with VAT: | 10 174,05510 Kč |







