RF Node 900MHz FHSS, ISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DX80N9Q45VTPD NB

DigiKey Part Number
2170-DX80N9Q45VTPDNB-ND
Manufacturer
Manufacturer Product Number
DX80N9Q45VTPD NB
Description
WIRELESS Q45 VIBRATION AND TEMPE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Node 900MHz FHSS, ISM
Datasheet
 Datasheet
EDA/CAD Models
DX80N9Q45VTPD NB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Modulation or Protocol
FHSS, ISM
Manufacturer
Banner Engineering Corporation
Frequency
900MHz
Series
Applications
ISM
Packaging
Bulk
Power - Output
30dBm
Part Status
Active
Features
IP67
Function
Node
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 071,08000 Kč8 071,08 Kč
Manufacturers Standard Package
Unit Price without VAT:8 071,08000 Kč
Unit Price with VAT:9 766,00680 Kč