
SLSCR14-300P8 | |
|---|---|
DigiKey Part Number | 2170-SLSCR14-300P8-ND |
Manufacturer | |
Manufacturer Product Number | SLSCR14-300P8 |
Description | SLSCR14-300P8 EZ-SCREEN RECEIVER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Receiver Only |
Datasheet | Datasheet |
EDA/CAD Models | SLSCR14-300P8 Models |
Category | Protective Height 300mm |
Manufacturer Banner Engineering Corporation | Number of Beams 40 |
Series | Operating Range 0.1m ~ 6.0m |
Packaging Box | Features Receiver Only |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Protection Finger | Operating Temperature 0°C ~ 55°C |
Detection Capability 14mm | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 092,57000 Kč | 28 092,57 Kč |
| Unit Price without VAT: | 28 092,57000 Kč |
|---|---|
| Unit Price with VAT: | 33 992,00970 Kč |







