
SLLVR23-1820 | |
|---|---|
DigiKey Part Number | 2170-SLLVR23-1820-ND |
Manufacturer | |
Manufacturer Product Number | SLLVR23-1820 |
Description | EZ-SCREEN LS BASIC, RECEIVER; RE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 23mm Finger/Hand Receiver Only |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Protection | Finger/Hand | |
Detection Capability | 23mm | |
Protective Height | 1.82m | |
Beam Pitch | - | |
Operating Range | 0.1m ~ 8.0m | |
Features | Receiver Only | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 55°C | |
Voltage - Supply | 24VDC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40 442,36000 Kč | 40 442,36 Kč |
| Unit Price without VAT: | 40 442,36000 Kč |
|---|---|
| Unit Price with VAT: | 48 935,25560 Kč |














