
SLLP40-350P88 | |
|---|---|
DigiKey Part Number | 2170-SLLP40-350P88-ND |
Manufacturer | |
Manufacturer Product Number | SLLP40-350P88 |
Description | LIGHT CURTAIN ARM/FOOT 40MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 40mm Arm/Foot |
Datasheet | Datasheet |
EDA/CAD Models | SLLP40-350P88 Models |
Category | Protective Height 350mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Box | Operating Temperature -20°C ~ 55°C |
Part Status Active | Voltage - Supply 24VDC |
Protection Arm/Foot | Base Product Number |
Detection Capability 40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 577,20000 Kč | 34 577,20 Kč |
| Unit Price without VAT: | 34 577,20000 Kč |
|---|---|
| Unit Price with VAT: | 41 838,41200 Kč |







