
SLLCP40-1260P88 | |
|---|---|
DigiKey Part Number | 2170-SLLCP40-1260P88-ND |
Manufacturer | |
Manufacturer Product Number | SLLCP40-1260P88 |
Description | LIGHT CURTAIN ARM/FOOT 40MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 40mm Arm/Foot Blanking |
Datasheet | Datasheet |
EDA/CAD Models | SLLCP40-1260P88 Models |
Category | Protective Height 1260mm |
Manufacturer Banner Engineering Corporation | Operating Range 0.1m ~ 12.0m |
Series | Features Blanking |
Packaging Box | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Arm/Foot | Voltage - Supply 24VDC |
Detection Capability 40mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91 066,05000 Kč | 91 066,05 Kč |
| Unit Price without VAT: | 91 066,05000 Kč |
|---|---|
| Unit Price with VAT: | 110 189,92050 Kč |








