Light Curtain 23mm Hand Blanking
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLCP23-1820P88

DigiKey Part Number
2170-SLLCP23-1820P88-ND
Manufacturer
Manufacturer Product Number
SLLCP23-1820P88
Description
LIGHT CURTAIN HAND 23MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 23mm Hand Blanking
Datasheet
 Datasheet
EDA/CAD Models
SLLCP23-1820P88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
1820mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 12.0m
Series
Features
Blanking
Packaging
Box
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Protection
Hand
Voltage - Supply
24VDC
Detection Capability
23mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1131 565,34000 Kč131 565,34 Kč
Manufacturers Standard Package
Unit Price without VAT:131 565,34000 Kč
Unit Price with VAT:159 194,06140 Kč