
SLLCP14-490 | |
|---|---|
DigiKey Part Number | 2170-SLLCP14-490-ND |
Manufacturer | |
Manufacturer Product Number | SLLCP14-490 |
Description | EZ-SCREEN LS CASCADE, PAIR; RESO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger |
Datasheet | Datasheet |
EDA/CAD Models | SLLCP14-490 Models |
Category | Detection Capability 14mm |
Manufacturer Banner Engineering Corporation | Protective Height 490mm |
Series | Operating Range 0.1m ~ 12.0m |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47 550,75000 Kč | 47 550,75 Kč |
| Unit Price without VAT: | 47 550,75000 Kč |
|---|---|
| Unit Price with VAT: | 57 536,40750 Kč |












