
SI-LS83E | |
|---|---|
DigiKey Part Number | 2170-SI-LS83E-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS83E |
Description | INTERLOCK SWITCH DPST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Interlock DPST-NO |
Datasheet | Datasheet |
Category | Voltage Rating 100VAC, 24VDC |
Manufacturer Banner Engineering Corporation | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Box | Conduit Thread Size M20 |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Circuit DPST-NO | Ingress Protection IP65 - Dust Tight, Water Resistant |
Current Rating (Amps) 10A (AC), 6A (DC) | Approval Agency CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 272,19000 Kč | 1 272,19 Kč |
| Unit Price without VAT: | 1 272,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 539,34990 Kč |














