
D4NS-2AF | |
|---|---|
DigiKey Part Number | Z5674-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-2AF |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NO/NC |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-2AF Models |
Category | Holding Force 6kgf |
Manufacturer Omron Automation and Safety | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size G1/2 |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Approval Agency CCC, CE, cULus, TUV |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 683,46000 Kč | 1 683,46 Kč |
| 5 | 1 468,52000 Kč | 7 342,60 Kč |
| 10 | 1 384,43000 Kč | 13 844,30 Kč |
| 25 | 1 280,44440 Kč | 32 011,11 Kč |
| 50 | 1 206,84940 Kč | 60 342,47 Kč |
| 100 | 1 137,33380 Kč | 113 733,38 Kč |
| Unit Price without VAT: | 1 683,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 036,98660 Kč |







