
SI-LS83MRFE | |
|---|---|
DigiKey Part Number | 2170-SI-LS83MRFE-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS83MRFE |
Description | LIMIT SWITCH: FLEXIBLE; ACTUATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
EDA/CAD Models | SI-LS83MRFE Models |
Category | Current Rating (Amps) 10A (AC), 270mA (DC) |
Manufacturer Banner Engineering Corporation | Voltage Rating 250VAC/DC |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M16 |
Type Non-Locking | Operating Temperature -30°C ~ 80°C |
Circuit DPST-NC | Approval Agency CE, CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 544,37000 Kč | 2 544,37 Kč |
| Unit Price without VAT: | 2 544,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 078,68770 Kč |







