
SI-K30LRXX7P | |
|---|---|
DigiKey Part Number | 2170-SI-K30LRXX7P-ND |
Manufacturer | |
Manufacturer Product Number | SI-K30LRXX7P |
Description | COMPLETE UNIT RED LED STEADY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Beacon Red LED Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SI-K30LRXX7P Models |
Category | Light Color Red |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 10 ~ 30VDC |
Packaging Box | Termination Style Wire Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Beacon | Operating Temperature -40°C ~ 50°C |
Number of Stacks 1 | Base Product Number |
Lamp Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 334,36000 Kč | 2 334,36 Kč |
| Unit Price without VAT: | 2 334,36000 Kč |
|---|---|
| Unit Price with VAT: | 2 824,57560 Kč |










