
RP-RM83F-75LT | |
|---|---|
DigiKey Part Number | 2170-RP-RM83F-75LT-ND |
Manufacturer | |
Manufacturer Product Number | RP-RM83F-75LT |
Description | CABLE PULL SWITCH 4PST 10A 110V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Pull Switch 4PST-2NO/2NC 10A (AC), 6A (DC) 110V |
Datasheet | Datasheet |
EDA/CAD Models | RP-RM83F-75LT Models |
Category | Current Rating (Amps) 10A (AC), 6A (DC) |
Manufacturer Banner Engineering Corporation | Voltage Rating - AC 110V |
Series | Voltage Rating - DC 24V |
Packaging Bulk | Maximum Cable Length 75m |
Part Status Active | Features Push Button Emergency Stop Switch |
Circuit 4PST-2NO/2NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function On-Off, Off-On | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 027,24000 Kč | 6 027,24 Kč |
| Unit Price without VAT: | 6 027,24000 Kč |
|---|---|
| Unit Price with VAT: | 7 292,96040 Kč |










