
SI-LS42DMSHF | |
|---|---|
DigiKey Part Number | 2170-SI-LS42DMSHF-ND |
Manufacturer | |
Manufacturer Product Number | SI-LS42DMSHF |
Description | INTERLOCK SOLENOID RELEASE DPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock DPST-NO/NC + DPST-NC |
Datasheet | Datasheet |
EDA/CAD Models | SI-LS42DMSHF Models |
Category | Holding Force 153kgf |
Manufacturer Banner Engineering Corporation | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Manual Override |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Release | Operating Temperature -25°C ~ 70°C |
Circuit DPST-NO/NC + DPST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 1A (AC) | Approval Agency CE, cULus |
Voltage Rating 24VAC | Base Product Number |
Voltage - Supply 24VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 569,17000 Kč | 11 569,17 Kč |
| Unit Price without VAT: | 11 569,17000 Kč |
|---|---|
| Unit Price with VAT: | 13 998,69570 Kč |











