
SI-GL42DS20-11 | |
|---|---|
DigiKey Part Number | 2170-SI-GL42DS20-11-ND |
Manufacturer | |
Manufacturer Product Number | SI-GL42DS20-11 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Voltage - Supply | 24VDC | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 349,30000 Kč | 7 349,30 Kč |
| Unit Price without VAT: | 7 349,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 892,65300 Kč |















