
SI-GL42-EM20-1 | |
|---|---|
DigiKey Part Number | 2170-SI-GL42-EM20-1-ND |
Manufacturer | |
Manufacturer Product Number | SI-GL42-EM20-1 |
Description | SI-GL42 ACCESSORY: 20 MM ESCAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Key Lock Release |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Key Lock Release | |
For Use With/Related Products | SI-GL42 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,92000 Kč | 881,92 Kč |
| Unit Price without VAT: | 881,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,12320 Kč |



