Non-Locking Interlock SPST-NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-GL42DS01-20Q13

DigiKey Part Number
2170-SI-GL42DS01-20Q13-ND
Manufacturer
Manufacturer Product Number
SI-GL42DS01-20Q13
Description
INTERLOCK NON-LOCKING SPST
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock SPST-NO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
SPST-NO
Current Rating (Amps)
-
Voltage Rating
-
Voltage - Supply
24VDC
Holding Force
-
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 525,19000 Kč8 525,19 Kč
Manufacturers Standard Package
Unit Price without VAT:8 525,19000 Kč
Unit Price with VAT:10 315,47990 Kč