
SI-GL42DM20-11 | |
|---|---|
DigiKey Part Number | 2170-SI-GL42DM20-11-ND |
Manufacturer | |
Manufacturer Product Number | SI-GL42DM20-11 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC |
Category | Circuit DPST-NC |
Manufacturer Banner Engineering Corporation | Voltage - Supply 24VDC |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 55°C |
Type Non-Locking | Ingress Protection IP67 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 349,30000 Kč | 7 349,30 Kč |
| Unit Price without VAT: | 7 349,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 892,65300 Kč |















