
Q12RP6RQ3 | |
|---|---|
DigiKey Part Number | 2170-Q12RP6RQ3-ND |
Manufacturer | |
Manufacturer Product Number | Q12RP6RQ3 |
Description | PHOTO SEN RECEIVER 2M DO PNP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 78.740" (2m) PNP - Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q12RP6RQ3 Models |
Category | Response Time 1.3ms, 900µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON |
Series | Light Source Red LED |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Through-Beam | Operating Temperature -20°C ~ 55°C |
Sensing Distance 78.740" (2m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 539,57000 Kč | 2 539,57 Kč |
| Unit Price without VAT: | 2 539,57000 Kč |
|---|---|
| Unit Price with VAT: | 3 072,87970 Kč |











