Through-Beam Optical Sensor 78.740" (2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q126EQ3

DigiKey Part Number
2170-Q126EQ3-ND
Manufacturer
Manufacturer Product Number
Q126EQ3
Description
PHOTO SEN EMITTER 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 78.740" (2m)
Datasheet
 Datasheet
EDA/CAD Models
Q126EQ3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
1.3ms, 900µs
Series
Light Source
LED
Packaging
Bag
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Through-Beam
Operating Temperature
-20°C ~ 55°C
Sensing Distance
78.740" (2m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 975,22000 Kč1 975,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 975,22000 Kč
Unit Price with VAT:2 390,01620 Kč