Circular Cable Assembly Unshielded 26.2' (8.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-M8F3-24-8

DigiKey Part Number
2170-BC-M8F3-24-8-ND
Manufacturer
Manufacturer Product Number
BC-M8F3-24-8
Description
CORDSET, M8, F, 3-PIN, 8M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 26.2' (8.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Banner Engineering Corporation
2nd Connector Type
Wire Leads
Series
Length
26.2' (8.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
3
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M8
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1813,36000 Kč813,36 Kč
Manufacturers Standard Package
Unit Price without VAT:813,36000 Kč
Unit Price with VAT:984,16560 Kč