
Q12AN6FF15Q3 | |
|---|---|
DigiKey Part Number | 2170-Q12AN6FF15Q3-ND |
Manufacturer | |
Manufacturer Product Number | Q12AN6FF15Q3 |
Description | Q12AN6FF15Q3 3 PIN PICO 6 IN. TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 0.591" (15mm) NPN - Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | Q12AN6FF15Q3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 0.591" (15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1.3ms, 900µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Red (640nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC | |
Cable Length | 5.906" (150.00mm) | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 383,41000 Kč | 3 383,41 Kč |
| Unit Price without VAT: | 3 383,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 093,92610 Kč |












