Humidity, Temperature (IoT Finished Device) Sensor Serial Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12FTH4Q

DigiKey Part Number
2170-M12FTH4Q-ND
Manufacturer
Manufacturer Product Number
M12FTH4Q
Description
SENSOR MULT HUMIDITY/TEMPERATURE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Humidity, Temperature (IoT Finished Device) Sensor Serial Output
Datasheet
 Datasheet
EDA/CAD Models
M12FTH4Q Models
Product Attributes
Filter Similar Products
Category
Sensor Type
Humidity, Temperature (IoT Finished Device)
Manufacturer
Banner Engineering Corporation
Output Type
Serial
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 234,38000 Kč8 234,38 Kč
Manufacturers Standard Package
Unit Price without VAT:8 234,38000 Kč
Unit Price with VAT:9 963,59980 Kč