
SOLUTIONSKIT2-TH | |
|---|---|
DigiKey Part Number | 2170-SOLUTIONSKIT2-TH-ND |
Manufacturer | |
Manufacturer Product Number | SOLUTIONSKIT2-TH |
Description | SENSOR MULT HUMIDITY/TEMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 90% RH Chassis Mount |
EDA/CAD Models | SOLUTIONSKIT2-TH Models |
Category | Humidity Range 0 ~ 90% RH |
Manufacturer Banner Engineering Corporation | Voltage - Supply 24V |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Operating Temperature 50°C |
Sensor Type Humidity, Temperature | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72 619,27000 Kč | 72 619,27 Kč |
| Unit Price without VAT: | 72 619,27000 Kč |
|---|---|
| Unit Price with VAT: | 87 869,31670 Kč |








