
DX80N9Q45TH | |
|---|---|
DigiKey Part Number | 2170-DX80N9Q45TH-ND |
Manufacturer | |
Manufacturer Product Number | DX80N9Q45TH |
Description | SENSOR MULT HUMIDITY/TEMPERATURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature (IoT Finished Device) Sensor Serial Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Temperature (IoT Finished Device) | |
Output Type | Serial | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 659,50000 Kč | 9 659,50 Kč |
| Unit Price without VAT: | 9 659,50000 Kč |
|---|---|
| Unit Price with VAT: | 11 687,99500 Kč |







