Spotlight White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LEDWRV75PM

DigiKey Part Number
2170-LEDWRV75PM-ND
Manufacturer
Manufacturer Product Number
LEDWRV75PM
Description
VE SERIES SEALED IP67 RING LIGHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Spotlight White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Spotlight
Color
White
Length
-
Width
-
Height
3.000" (76.20mm)
Outer Diameter
3.900" (99.06mm) Dia
Inner Diameter
-
Length - Emitting Surface
-
Width - Emitting Surface
-
Outer Diameter - Emitting Surface
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117 722,52000 Kč17 722,52 Kč
Manufacturers Standard Package
Unit Price without VAT:17 722,52000 Kč
Unit Price with VAT:21 444,24920 Kč