
K100PBLZGYR | |
|---|---|
DigiKey Part Number | 2170-K100PBLZGYR-ND |
Manufacturer | |
Manufacturer Product Number | K100PBLZGYR |
Description | COMPLETE UNIT GR/R/YL LED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 100 ~ 240VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP69K - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 672,17000 Kč | 8 672,17 Kč |
| Unit Price without VAT: | 8 672,17000 Kč |
|---|---|
| Unit Price with VAT: | 10 493,32570 Kč |










