
IVUC-E-475 | |
|---|---|
DigiKey Part Number | 2170-IVUC-E-475-ND |
Manufacturer | |
Manufacturer Product Number | IVUC-E-475 |
Description | CBL ASSY CIRC 4P F TO RJ45 75' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 75.00' (22.86m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 75.00' (22.86m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 789,37000 Kč | 2 789,37 Kč |
| Unit Price without VAT: | 2 789,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 375,13770 Kč |






