
ES-FA-11AA | |
|---|---|
DigiKey Part Number | 2170-ES-FA-11AA-ND |
Manufacturer | |
Manufacturer Product Number | ES-FA-11AA |
Description | SAFETY MODULE E-STOP/INTERLOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ES-FA-11AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 25 ms | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 386,68000 Kč | 7 386,68 Kč |
| Unit Price without VAT: | 7 386,68000 Kč |
|---|---|
| Unit Price with VAT: | 8 937,88280 Kč |




