Safety Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-T-7A

DigiKey Part Number
2170-EM-T-7A-ND
Manufacturer
Manufacturer Product Number
EM-T-7A
Description
SAFETY EXTENSION MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Safety Relay 4PST-NO (4 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
EM-T-7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
Lighted Indicator
Termination Style
Screw Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
20 ms
Operating Temperature
0°C ~ 50°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 095,30000 Kč6 095,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6 095,30000 Kč
Unit Price with VAT:7 375,31300 Kč