
EA5R750XKQ | |
|---|---|
DigiKey Part Number | 2170-EA5R750XKQ-ND |
Manufacturer | |
Manufacturer Product Number | EA5R750XKQ |
Description | EZ-ARRAY 5MM OPTICAL SPACING X 7 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | EA5R750XKQ Models |
Category | Voltage - Supply 12V ~ 30V |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Ingress Protection IP65, IEC |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Distance 15.748" ~ 157.480" (400mm ~ 4m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 353,02000 Kč | 44 353,02 Kč |
| Unit Price without VAT: | 44 353,02000 Kč |
|---|---|
| Unit Price with VAT: | 53 667,15420 Kč |







