Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA5R1050XKQ

DigiKey Part Number
2170-EA5R1050XKQ-ND
Manufacturer
Manufacturer Product Number
EA5R1050XKQ
Description
EA5R1050XKQ EZ-ARRAY 5MM OPTICAL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Optical Sensor 15.748" ~ 157.480" (400mm ~ 4m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
-
Sensing Distance
15.748" ~ 157.480" (400mm ~ 4m)
Voltage - Supply
12V ~ 30V
Response Time
-
Output Configuration
PNP
Light Source
-
Connection Method
-
Ingress Protection
IP65, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
155 529,47000 Kč55 529,47 Kč
Manufacturers Standard Package
Unit Price without VAT:55 529,47000 Kč
Unit Price with VAT:67 190,65870 Kč