
DF-G3-NS-Q7 | |
|---|---|
DigiKey Part Number | 2170-DF-G3-NS-Q7-ND |
Manufacturer | |
Manufacturer Product Number | DF-G3-NS-Q7 |
Description | DF-G3 RED BEAM HIGH POWER DUAL D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Amplifier Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DF-G3-NS-Q7 Models |
Category | Amplifier Type Fiber Amplifier |
Manufacturer Banner Engineering Corporation | Voltage - Supply 10V ~ 30V |
Series | Output Type NPN |
Packaging Bulk | Operating Temperature -10°C ~ 55°C |
Part Status Active | Mounting Type DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 901,04000 Kč | 4 901,04 Kč |
| Unit Price without VAT: | 4 901,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 930,25840 Kč |












